



1551V2GY | |
|---|---|
DigiKey Part Number | 164-1551V2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551V2GY |
Description | BOX VENT ABS 3.15HX1.57W GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held X 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V2GY Models |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Height 0.800" (20.32mm) | Base Product Number |
Area (L x W) 4.96in² (32.0cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 5 | 58,52000 Kč | 292,60 Kč |
| 10 | 54,30800 Kč | 543,08 Kč |
| 25 | 49,20240 Kč | 1 230,06 Kč |
| 50 | 45,69860 Kč | 2 284,93 Kč |
| 100 | 42,46180 Kč | 4 246,18 Kč |
| 250 | 38,55432 Kč | 9 638,58 Kč |
| 500 | 35,85520 Kč | 17 927,60 Kč |
| 1 000 | 33,35650 Kč | 33 356,50 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |



