
1551V11BK | |
|---|---|
DigiKey Part Number | 164-1551V11BK-ND |
Manufacturer | |
Manufacturer Product Number | 1551V11BK |
Description | BOX ABS BLACK 1.77" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 1.770" Dia (44.96mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V11BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.770" Dia (44.96mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 2.46in² (15.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 5 | 51,11000 Kč | 255,55 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 25 | 42,94520 Kč | 1 073,63 Kč |
| 50 | 39,87940 Kč | 1 993,97 Kč |
| 100 | 37,04890 Kč | 3 704,89 Kč |
| 250 | 33,63460 Kč | 8 408,65 Kč |
| 500 | 31,27736 Kč | 15 638,68 Kč |
| 1 000 | 29,09504 Kč | 29 095,04 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

