Box ABS Gray Cover Included, Hand Held 3.940" L x 1.570" W (100.08mm x 39.88mm) X 0.590" (14.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551UUFLGY

DigiKey Part Number
164-1551UUFLGY-ND
Manufacturer
Manufacturer Product Number
1551UUFLGY
Description
BOX ABS GRAY 3.94"L X 1.57"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included, Hand Held 3.940" L x 1.570" W (100.08mm x 39.88mm) X 0.590" (14.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1551UUFLGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.940" L x 1.570" W (100.08mm x 39.88mm)
Height
0.590" (14.99mm)
Area (L x W)
6.18in² (39.9cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
586,17600 Kč430,88 Kč
1079,98100 Kč799,81 Kč
2572,51040 Kč1 812,76 Kč
5067,36160 Kč3 368,08 Kč
10062,60550 Kč6 260,55 Kč
25056,86596 Kč14 216,49 Kč
50052,89774 Kč26 448,87 Kč
1 00049,72326 Kč49 723,26 Kč
Manufacturers Standard Package
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč