Box ABS Translucent - Blue Cover Included, Hand Held 3.940" L x 1.570" W (100.08mm x 39.88mm) X 0.790" (20.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551UTBU

DigiKey Part Number
164-1551UTBU-ND
Manufacturer
Manufacturer Product Number
1551UTBU
Description
BOX ABS TRN BLUE 3.94"L X 1.57"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Blue Cover Included, Hand Held 3.940" L x 1.570" W (100.08mm x 39.88mm) X 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1551UTBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.940" L x 1.570" W (100.08mm x 39.88mm)
Height
0.790" (20.07mm)
Area (L x W)
6.18in² (39.9cm²)
Design
Cover Included, Hand Held
Material
Color
Translucent - Blue
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
590,67000 Kč453,35 Kč
1084,13900 Kč841,39 Kč
2576,29000 Kč1 907,25 Kč
5070,87660 Kč3 543,83 Kč
10065,87700 Kč6 587,70 Kč
25059,83928 Kč14 959,82 Kč
50055,66528 Kč27 832,64 Kč
1 00052,67978 Kč52 679,78 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč