Box ABS Black Cover Included, Hand Held 3.150" L x 1.570" W (80.01mm x 39.88mm) X 0.790" (20.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551SNAP2BK

DigiKey Part Number
164-1551SNAP2BK-ND
Manufacturer
Manufacturer Product Number
1551SNAP2BK
Description
BOX ABS BLACK 3.15"L X 1.57"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included, Hand Held 3.150" L x 1.570" W (80.01mm x 39.88mm) X 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1551SNAP2BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 1.570" W (80.01mm x 39.88mm)
Height
0.790" (20.07mm)
Area (L x W)
495in² (3191cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1 256
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,89000 Kč61,89 Kč
552,87800 Kč264,39 Kč
1049,44600 Kč494,46 Kč
2545,21560 Kč1 130,39 Kč
5042,26840 Kč2 113,42 Kč
10039,50660 Kč3 950,66 Kč
25036,13024 Kč9 032,56 Kč
50033,77052 Kč16 885,26 Kč
1 00031,57500 Kč31 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:61,89000 Kč
Unit Price with VAT:74,88690 Kč