
1551SNAP12GY | |
|---|---|
DigiKey Part Number | 164-1551SNAP12GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP12GY |
Description | BOX ABS GRAY 2.36" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 2.360" Dia (59.94mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SNAP12GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.360" Dia (59.94mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 437in² (2821cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 5 | 57,59200 Kč | 287,96 Kč |
| 10 | 53,82500 Kč | 538,25 Kč |
| 25 | 49,22320 Kč | 1 230,58 Kč |
| 50 | 46,01100 Kč | 2 300,55 Kč |
| 100 | 43,00520 Kč | 4 300,52 Kč |
| 250 | 39,33068 Kč | 9 832,67 Kč |
| 500 | 36,76130 Kč | 18 380,65 Kč |
| 1 000 | 34,73250 Kč | 34 732,50 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |









