Box ABS Translucent - Blue Cover Included, Hand Held 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.591" (15.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Translucent - Blue Cover Included, Hand Held 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.591" (15.01mm)
1551LTBU
1551LTBU

1551LTBU

DigiKey Part Number
HM1145-ND
Manufacturer
Manufacturer Product Number
1551LTBU
Description
BOX ABS TRN BLUE 3.15"L X 1.58"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Blue Cover Included, Hand Held 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.591" (15.01mm)
Datasheet
 Datasheet
EDA/CAD Models
1551LTBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 1.575" W (80.00mm x 40.00mm)
Height
0.591" (15.01mm)
Area (L x W)
4.96in² (32.0cm²)
Design
Cover Included, Hand Held
Material
Color
Translucent - Blue
Thickness
0.079" (2.01mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 1 001
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
570,84800 Kč354,24 Kč
1065,72400 Kč657,24 Kč
2559,58400 Kč1 489,60 Kč
5055,34240 Kč2 767,12 Kč
10051,42830 Kč5 142,83 Kč
25046,70460 Kč11 676,15 Kč
50043,44024 Kč21 720,12 Kč
1 00040,41716 Kč40 417,16 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč
Alternate Color
BOX ABS BLACK 3.15"L X 1.58"W
In-Stock: 658
Unit Price: 77,48000 Kč
BOX ABS GRAY 3.15"L X 1.58"W
In-Stock: 3
Unit Price: 77,48000 Kč