



1551KFLGY | |
|---|---|
DigiKey Part Number | HM1783-ND |
Manufacturer | |
Manufacturer Product Number | 1551KFLGY |
Description | BOX ABS GRAY 3.15"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551KFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.575" W (80.00mm x 40.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.05 lb (22.68 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 5 | 66,64800 Kč | 333,24 Kč |
| 10 | 61,81800 Kč | 618,18 Kč |
| 25 | 56,02280 Kč | 1 400,57 Kč |
| 50 | 52,03720 Kč | 2 601,86 Kč |
| 100 | 48,35420 Kč | 4 835,42 Kč |
| 250 | 43,91016 Kč | 10 977,54 Kč |
| 500 | 40,83902 Kč | 20 419,51 Kč |
| 1 000 | 37,99588 Kč | 37 995,88 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |







