



1551JTBU | |
|---|---|
DigiKey Part Number | HM1143-ND |
Manufacturer | |
Manufacturer Product Number | 1551JTBU |
Description | BOX ABS TRN BLUE 2.36"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included, Hand Held 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551JTBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.378" W (59.99mm x 35.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 3.25in² (21.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 5 | 67,48800 Kč | 337,44 Kč |
| 10 | 62,59500 Kč | 625,95 Kč |
| 25 | 56,73640 Kč | 1 418,41 Kč |
| 50 | 52,70080 Kč | 2 635,04 Kč |
| 100 | 48,96940 Kč | 4 896,94 Kč |
| 250 | 44,47040 Kč | 11 117,60 Kč |
| 500 | 41,36102 Kč | 20 680,51 Kč |
| 1 000 | 38,48177 Kč | 38 481,77 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |





