
1551CTSK | |
|---|---|
DigiKey Part Number | HM1630-ND |
Manufacturer | |
Manufacturer Product Number | 1551CTSK |
Description | BOX ABS TRN SMOKE 2.56"LX1.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Smoke Split Sides 2.560" L x 1.180" W (65.02mm x 29.97mm) X 0.610" (15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551CTSK Models |
Category | Area (L x W) 3.02in² (19.5cm²) |
Mfr | Design Split Sides |
Series | Material |
Packaging Bag | Color Translucent - Smoke |
Part Status Active | Thickness 0.070" (1.78mm) |
Container Type Box | Ratings |
Size / Dimension 2.560" L x 1.180" W (65.02mm x 29.97mm) | Material Flammability Rating UL94 HB |
Height 0.610" (15.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,84000 Kč | 88,84 Kč |
| 5 | 74,53800 Kč | 372,69 Kč |
| 10 | 69,15700 Kč | 691,57 Kč |
| 25 | 62,68320 Kč | 1 567,08 Kč |
| 50 | 58,22440 Kč | 2 911,22 Kč |
| 100 | 54,10960 Kč | 5 410,96 Kč |
| 250 | 49,14140 Kč | 12 285,35 Kč |
| 500 | 45,70858 Kč | 22 854,29 Kč |
| 1 000 | 42,52937 Kč | 42 529,37 Kč |
| Unit Price without VAT: | 88,84000 Kč |
|---|---|
| Unit Price with VAT: | 107,49640 Kč |







