
1550Z104F | |
|---|---|
DigiKey Part Number | 164-1550Z104F-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z104F |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Unpainted Cover Included 2.530" L x 2.290" W (64.26mm x 58.17mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Height 1.500" (38.10mm) |
Mfr | Area (L x W) 5.79in² (37.4cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Enclosure | Thickness 0.100" (2.54mm) |
Size / Dimension 2.530" L x 2.290" W (64.26mm x 58.17mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,82000 Kč | 419,82 Kč |
| 5 | 386,20200 Kč | 1 931,01 Kč |
| 10 | 372,64600 Kč | 3 726,46 Kč |
| 25 | 355,51120 Kč | 8 887,78 Kč |
| Unit Price without VAT: | 419,82000 Kč |
|---|---|
| Unit Price with VAT: | 507,98220 Kč |




