



1550Z103BK | |
|---|---|
DigiKey Part Number | HM185-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z103BK |
Description | BOX ALUM BLACK 3.87"L X 2.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 3.874" L x 2.535" W (98.40mm x 64.39mm) X 1.354" (34.39mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z103BK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.122" (3.10mm) |
Part Status Active | Features Wall Mount, Watertight |
Container Type Box | Ratings |
Size / Dimension 3.874" L x 2.535" W (98.40mm x 64.39mm) | Shipping Info Shipped from DigiKey |
Height 1.354" (34.39mm) | Base Product Number |
Area (L x W) 9.82in² (63.4cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,10000 Kč | 407,10 Kč |
| 5 | 342,69800 Kč | 1 713,49 Kč |
| 10 | 318,40100 Kč | 3 184,01 Kč |
| 25 | 289,09040 Kč | 7 227,26 Kč |
| 50 | 268,84400 Kč | 13 442,20 Kč |
| 100 | 250,10330 Kč | 25 010,33 Kč |
| 250 | 239,18756 Kč | 59 796,89 Kč |
| Unit Price without VAT: | 407,10000 Kč |
|---|---|
| Unit Price with VAT: | 492,59100 Kč |


