Enclosure Aluminum Black Cover Included 1.980" L x 1.780" W (50.29mm x 45.21mm) X 1.200" (30.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550Z101FBK

DigiKey Part Number
164-1550Z101FBK-ND
Manufacturer
Manufacturer Product Number
1550Z101FBK
Description
Tools/Equip/Hardware
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 1.980" L x 1.780" W (50.29mm x 45.21mm) X 1.200" (30.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
1.980" L x 1.780" W (50.29mm x 45.21mm)
Height
1.200" (30.48mm)
Area (L x W)
3.52in² (22.7cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,90000 Kč380,90 Kč
5350,33000 Kč1 751,65 Kč
10338,02600 Kč3 380,26 Kč
25322,47880 Kč8 061,97 Kč
Manufacturers Standard Package
Unit Price without VAT:380,90000 Kč
Unit Price with VAT:460,88900 Kč