



1550WP | |
|---|---|
DigiKey Part Number | HM1230-ND |
Manufacturer | |
Manufacturer Product Number | 1550WP |
Description | BOX ALUM 3.15"L X 2.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 3.150" L x 2.165" W (80.00mm x 55.00mm) X 0.988" (25.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.165" W (80.00mm x 55.00mm) | |
Height | 0.988" (25.10mm) | |
Area (L x W) | 6.82in² (44.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 5 | 198,47400 Kč | 992,37 Kč |
| 10 | 184,34100 Kč | 1 843,41 Kč |
| 25 | 167,27840 Kč | 4 181,96 Kč |
| 50 | 155,50280 Kč | 7 775,14 Kč |
| 100 | 144,61320 Kč | 14 461,32 Kč |
| 250 | 131,44832 Kč | 32 862,08 Kč |
| 500 | 128,47416 Kč | 64 237,08 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |



