



1550WM | |
|---|---|
DigiKey Part Number | HM1226-ND |
Manufacturer | |
Manufacturer Product Number | 1550WM |
Description | BOX ALUM 4.74"L X 3.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.740" L x 3.953" W (120.40mm x 100.41mm) X 1.394" (35.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.740" L x 3.953" W (120.40mm x 100.41mm) | |
Height | 1.394" (35.41mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.071" (1.80mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,31000 Kč | 326,31 Kč |
| 5 | 274,48600 Kč | 1 372,43 Kč |
| 10 | 255,00000 Kč | 2 550,00 Kč |
| 25 | 231,47360 Kč | 5 786,84 Kč |
| 50 | 215,23360 Kč | 10 761,68 Kč |
| 100 | 200,20120 Kč | 20 020,12 Kč |
| 250 | 185,72312 Kč | 46 430,78 Kč |
| Unit Price without VAT: | 326,31000 Kč |
|---|---|
| Unit Price with VAT: | 394,83510 Kč |



