
1550G | |
|---|---|
DigiKey Part Number | HM1190-ND |
Manufacturer | |
Manufacturer Product Number | 1550G |
Description | BOX ALUM 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550G Models |
Category | Area (L x W) 50.2in² (324cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.079" (2.01mm) |
Container Type Box | Ratings |
Size / Dimension 8.740" L x 5.748" W (222.00mm x 146.00mm) | Shipping Info Shipped from DigiKey |
Height 2.169" (55.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,26000 Kč | 635,26 Kč |
| 5 | 535,02600 Kč | 2 675,13 Kč |
| 10 | 497,25800 Kč | 4 972,58 Kč |
| 25 | 451,68000 Kč | 11 292,00 Kč |
| 50 | 420,17160 Kč | 21 008,58 Kč |
| 100 | 396,68830 Kč | 39 668,83 Kč |
| Unit Price without VAT: | 635,26000 Kč |
|---|---|
| Unit Price with VAT: | 768,66460 Kč |





