600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

149T

DigiKey Part Number
HM3293-ND
Manufacturer
Manufacturer Product Number
149T
Description
AUDIO XFMR 600CT / 600CT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
600CT
Impedance - Secondary (Ohms)
600CT
DC Resistance (DCR) - Primary
53Ohm
DC Resistance (DCR) - Secondary
70Ohm
Transformer Type
Economical Open Type
Frequency Range
200Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
0.5dB
Return Loss
-
Power Level
1000mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
1.060" L x 0.820" W (26.92mm x 20.83mm)
Height - Seated (Max)
0.820" (20.83mm)
Termination Style
PC Pin
Weight
0.063 lb (28.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Factory Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1632,46000 Kč632,46 Kč
10563,56500 Kč5 635,65 Kč
25538,22920 Kč13 455,73 Kč
50519,79700 Kč25 989,85 Kč
100501,98240 Kč50 198,24 Kč
250479,35916 Kč119 839,79 Kč
Manufacturers Standard Package
Unit Price without VAT:632,46000 Kč
Unit Price with VAT:765,27660 Kč