
148E | |
|---|---|
DigiKey Part Number | HM3278-ND |
Manufacturer | |
Manufacturer Product Number | 148E |
Description | AUDIO XFMR 500 / 500 125/125 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Impedance Primary Ohms 500, 125/125 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 200Hz ~ 15kHz |
Manufacturer Hammond Manufacturing | Frequency Response ±1dB |
Series | Insertion Loss 0.5dB |
Packaging Bulk | Power Level 75mW |
Part Status Active | Mounting Type Through Hole |
Impedance - Primary (Ohms) 500 | Size / Dimension 0.820" L x 0.680" W (20.83mm x 17.27mm) |
Impedance - Secondary (Ohms) 500, 125/125 | Height - Seated (Max) 0.690" (17.53mm) |
DC Resistance (DCR) - Primary 79Ohm | Termination Style PC Pin |
DC Resistance (DCR) - Secondary 60Ohm | Weight 0.038 lb (17.24 g) |
Transformer Type Economical Open Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,51000 Kč | 574,51 Kč |
| Unit Price without VAT: | 574,51000 Kč |
|---|---|
| Unit Price with VAT: | 695,15710 Kč |


