



1458VA3B | |
|---|---|
DigiKey Part Number | HM3201-ND |
Manufacturer | |
Manufacturer Product Number | 1458VA3B |
Description | BOX STEEL BLUE 4"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 4.000" L x 4.000" W (101.60mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458VA3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.944 lb (428.19 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 218,72000 Kč | 1 218,72 Kč |
| 5 | 1 027,72600 Kč | 5 138,63 Kč |
| 10 | 955,66100 Kč | 9 556,61 Kč |
| 25 | 868,54440 Kč | 21 713,61 Kč |
| 50 | 831,31920 Kč | 41 565,96 Kč |
| Unit Price without VAT: | 1 218,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 474,65120 Kč |



