




1458C4 | |
|---|---|
DigiKey Part Number | HM337-ND |
Manufacturer | |
Manufacturer Product Number | 1458C4 |
Description | BOX STEEL BLACK 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 182,19000 Kč | 1 182,19 Kč |
| 5 | 996,90200 Kč | 4 984,51 Kč |
| 10 | 926,97800 Kč | 9 269,78 Kč |
| 25 | 842,45640 Kč | 21 061,41 Kč |
| 50 | 803,09800 Kč | 40 154,90 Kč |
| Unit Price without VAT: | 1 182,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 430,44990 Kč |




