
1458C3B | |
|---|---|
DigiKey Part Number | HM3191-ND |
Manufacturer | |
Manufacturer Product Number | 1458C3B |
Description | BOX STEEL BLUE 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458C3B Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Blue |
Packaging Bulk | Thickness 18 Gauge |
Part Status Active | Features Separate Panel or Cover Thickness |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.000" L x 6.000" W (152.40mm x 152.40mm) | Weight 1.8 lbs (816.5 g) |
Height 3.000" (76.20mm) | Base Product Number |
Area (L x W) 36.0in² (232cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,38000 Kč | 1 148,38 Kč |
| 5 | 968,34400 Kč | 4 841,72 Kč |
| 10 | 900,37300 Kč | 9 003,73 Kč |
| 25 | 818,26680 Kč | 20 456,67 Kč |
| 50 | 777,02680 Kč | 38 851,34 Kč |
| Unit Price without VAT: | 1 148,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,53980 Kč |



