



1458B4B | |
|---|---|
DigiKey Part Number | HM3190-ND |
Manufacturer | |
Manufacturer Product Number | 1458B4B |
Description | BOX STEEL BLUE 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458B4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,36000 Kč | 1 257,36 Kč |
| 5 | 1 060,48200 Kč | 5 302,41 Kč |
| 10 | 986,12900 Kč | 9 861,29 Kč |
| 25 | 896,25360 Kč | 22 406,34 Kč |
| 50 | 861,42200 Kč | 43 071,10 Kč |
| Unit Price without VAT: | 1 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,40560 Kč |



