
1457T1602E | |
|---|---|
DigiKey Part Number | 164-1457T1602E-ND |
Manufacturer | |
Manufacturer Product Number | 1457T1602E |
Description | BOX ALUM CLEAR 6.74"L X 6.63"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear End Panel(s) 6.738" L x 6.632" W (171.15mm x 168.45mm) X 2.243" (56.97mm) |
EDA/CAD Models | 1457T1602E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.738" L x 6.632" W (171.15mm x 168.45mm) | |
Height | 2.243" (56.97mm) | |
Area (L x W) | 44.6in² (288cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 308,89000 Kč | 1 308,89 Kč |
| Unit Price without VAT: | 1 308,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 583,75690 Kč |










