



1457L1601 | |
|---|---|
DigiKey Part Number | HM1767-ND |
Manufacturer | |
Manufacturer Product Number | 1457L1601 |
Description | BOX ALUM NATURAL 6.74"L X 4.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.738" L x 4.210" W (171.15mm x 106.94mm) X 1.375" (34.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457L1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.738" L x 4.210" W (171.15mm x 106.94mm) | |
Height | 1.375" (34.93mm) | |
Area (L x W) | 28.3in² (183cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,95000 Kč | 928,95 Kč |
| 5 | 783,05800 Kč | 3 915,29 Kč |
| 10 | 728,00100 Kč | 7 280,01 Kč |
| 25 | 661,47880 Kč | 16 536,97 Kč |
| 50 | 615,47240 Kč | 30 773,62 Kč |
| 100 | 610,65540 Kč | 61 065,54 Kč |
| Unit Price without VAT: | 928,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 124,02950 Kč |


