Box Aluminum Natural End Panel(s) 5.163" L x 4.211" W (131.15mm x 106.96mm) X 1.375" (34.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 5.163" L x 4.211" W (131.15mm x 106.96mm) X 1.375" (34.92mm)
1457L1201E
1457L1201E

1457L1201E

DigiKey Part Number
HM1761-ND
Manufacturer
Manufacturer Product Number
1457L1201E
Description
BOX ALUM NATURAL 5.16"L X 4.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 5.163" L x 4.211" W (131.15mm x 106.96mm) X 1.375" (34.92mm)
Datasheet
 Datasheet
EDA/CAD Models
1457L1201E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.163" L x 4.211" W (131.15mm x 106.96mm)
Height
1.375" (34.92mm)
Area (L x W)
21.7in² (140cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides, EMI Shielded, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 012,52000 Kč1 012,52 Kč
5865,53800 Kč4 327,69 Kč
10827,23700 Kč8 272,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 012,52000 Kč
Unit Price with VAT:1 225,14920 Kč
Alternate Color
BOX ALUM BLACK 4.73"L X 4.09"W
In-Stock: 39
Unit Price: 1 087,28000 Kč