



1457J1201E | |
|---|---|
DigiKey Part Number | HM1746-ND |
Manufacturer | |
Manufacturer Product Number | 1457J1201E |
Description | BOX ALUM NATURAL 5.16"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 5.163" L x 3.424" W (131.15mm x 86.96mm) X 1.237" (31.43mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457J1201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.163" L x 3.424" W (131.15mm x 86.96mm) | |
Height | 1.237" (31.43mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,49000 Kč | 1 066,49 Kč |
| 5 | 899,17600 Kč | 4 495,88 Kč |
| 10 | 836,05600 Kč | 8 360,56 Kč |
| 25 | 759,75800 Kč | 18 993,95 Kč |
| 50 | 714,40240 Kč | 35 720,12 Kč |
| Unit Price without VAT: | 1 066,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,45290 Kč |


