




1457C801BK | |
|---|---|
DigiKey Part Number | HM1017-ND |
Manufacturer | |
Manufacturer Product Number | 1457C801BK |
Description | BOX ALUM BLACK 3.48"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 3.484" L x 2.441" W (88.49mm x 62.00mm) X 1.336" (33.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457C801BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.484" L x 2.441" W (88.49mm x 62.00mm) | |
Height | 1.336" (33.93mm) | |
Area (L x W) | 8.50in² (54.8cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,85000 Kč | 665,85 Kč |
| 5 | 560,94000 Kč | 2 804,70 Kč |
| 10 | 521,40100 Kč | 5 214,01 Kč |
| 25 | 473,62240 Kč | 11 840,56 Kč |
| 50 | 440,59260 Kč | 22 029,63 Kč |
| 100 | 418,21300 Kč | 41 821,30 Kč |
| Unit Price without VAT: | 665,85000 Kč |
|---|---|
| Unit Price with VAT: | 805,67850 Kč |



