




1457C1201BK | |
|---|---|
DigiKey Part Number | HM1013-ND |
Manufacturer | |
Manufacturer Product Number | 1457C1201BK |
Description | BOX ALUM BLACK 5.06"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 5.061" L x 2.441" W (128.55mm x 62.00mm) X 1.336" (33.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457C1201BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.061" L x 2.441" W (128.55mm x 62.00mm) | |
Height | 1.336" (33.93mm) | |
Area (L x W) | 12.4in² (80cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,83000 Kč | 732,83 Kč |
| 5 | 617,42600 Kč | 3 087,13 Kč |
| 10 | 573,91700 Kč | 5 739,17 Kč |
| 25 | 521,38880 Kč | 13 034,72 Kč |
| 50 | 485,05380 Kč | 24 252,69 Kč |
| 100 | 466,32360 Kč | 46 632,36 Kč |
| Unit Price without VAT: | 732,83000 Kč |
|---|---|
| Unit Price with VAT: | 886,72430 Kč |



