Console Metal, Aluminum Black, Blue Slanted Top 20.260" L x 11.610" W (514.60mm x 294.89mm) X 3.210" (81.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456WL3BKBU

DigiKey Part Number
HM3143-ND
Manufacturer
Manufacturer Product Number
1456WL3BKBU
Description
CONSOLE ALUM 20.26"L X 11.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black, Blue Slanted Top 20.260" L x 11.610" W (514.60mm x 294.89mm) X 3.210" (81.53mm)
Datasheet
 Datasheet
EDA/CAD Models
1456WL3BKBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
20.260" L x 11.610" W (514.60mm x 294.89mm)
Height
3.210" (81.53mm)
Area (L x W)
235in² (1516cm²)
Design
Slanted Top
Material
Color
Black, Blue
Thickness
0.081" (2.06mm)
Features
Slope, 15°
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 576,11000 Kč1 576,11 Kč
51 329,88800 Kč6 649,44 Kč
101 236,82400 Kč12 368,24 Kč
251 124,30840 Kč28 107,71 Kč
501 113,53240 Kč55 676,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 576,11000 Kč
Unit Price with VAT:1 907,09310 Kč
Alternate Color
CONSOLE ALUM 20.26"L X 11.61"W
In-Stock: 1
Unit Price: 1 576,11000 Kč