Console Metal, Aluminum Blue, White Slanted Top 14.180" L x 8.610" W (360.17mm x 218.69mm) X 3.140" (79.76mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456PH1WHBU

DigiKey Part Number
HM3120-ND
Manufacturer
Manufacturer Product Number
1456PH1WHBU
Description
CONSOLE ALUM 14.18"L X 8.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Blue, White Slanted Top 14.180" L x 8.610" W (360.17mm x 218.69mm) X 3.140" (79.76mm)
Datasheet
 Datasheet
EDA/CAD Models
1456PH1WHBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
14.180" L x 8.610" W (360.17mm x 218.69mm)
Height
3.140" (79.76mm)
Area (L x W)
122in² (787cm²)
Design
Slanted Top
Material
Color
Blue, White
Thickness
0.081" (2.06mm)
Features
Slope, 10°
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 165,81000 Kč1 165,81 Kč
5983,08400 Kč4 915,42 Kč
10914,10600 Kč9 141,06 Kč
25830,74800 Kč20 768,70 Kč
50790,46560 Kč39 523,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 165,81000 Kč
Unit Price with VAT:1 410,63010 Kč
Alternate Color
CONSOLE ALUM 14.18"L X 8.61"W
In-Stock: 15
Unit Price: 1 165,81000 Kč