
1456FH2BKBK | |
|---|---|
DigiKey Part Number | 164-1456FH2BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456FH2BKBK |
Description | BOX ALUM BLACK 8.77"L X 6.68"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Slanted Top 8.770" L x 6.680" W (222.76mm x 169.67mm) X 2.210" (56.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.770" L x 6.680" W (222.76mm x 169.67mm) | |
Height | 2.210" (56.13mm) | |
Area (L x W) | 58.6in² (378cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,11000 Kč | 820,11 Kč |
| Unit Price without VAT: | 820,11000 Kč |
|---|---|
| Unit Price with VAT: | 992,33310 Kč |











