
1455NS2201BK | |
|---|---|
DigiKey Part Number | 164-1455NS2201BK-ND |
Manufacturer | |
Manufacturer Product Number | 1455NS2201BK |
Description | EXTRUDED ALUMINUM ENCLOSURE W/ M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 8.661" L x 4.112" W (219.99mm x 104.45mm) X 4.112" (104.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NS2201BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.661" L x 4.112" W (219.99mm x 104.45mm) | |
Height | 4.112" (104.45mm) | |
Area (L x W) | 35.6in² (230cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,25000 Kč | 920,25 Kč |
| 5 | 852,92200 Kč | 4 264,61 Kč |
| 10 | 825,47800 Kč | 8 254,78 Kč |
| 25 | 790,57800 Kč | 19 764,45 Kč |
| Unit Price without VAT: | 920,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,50250 Kč |

