Enclosure Aluminum Black Cover Included 6.299" L x 4.112" W (160.00mm x 104.45mm) X 4.112" (104.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455NS1602BK

DigiKey Part Number
164-1455NS1602BK-ND
Manufacturer
Manufacturer Product Number
1455NS1602BK
Description
EXTRUDED ALUMINUM ENCLOSURE W/ C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 6.299" L x 4.112" W (160.00mm x 104.45mm) X 4.112" (104.45mm)
Datasheet
 Datasheet
EDA/CAD Models
1455NS1602BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.299" L x 4.112" W (160.00mm x 104.45mm)
Height
4.112" (104.45mm)
Area (L x W)
25.8in² (166cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1788,26000 Kč788,26 Kč
5664,25000 Kč3 321,25 Kč
10617,46700 Kč6 174,67 Kč
25560,96560 Kč14 024,14 Kč
50521,90100 Kč26 095,05 Kč
100506,63970 Kč50 663,97 Kč
Manufacturers Standard Package
Unit Price without VAT:788,26000 Kč
Unit Price with VAT:953,79460 Kč