Enclosure Aluminum Clear Cover Included 6.299" L x 4.112" W (160.00mm x 104.45mm) X 4.112" (104.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455NS1602

DigiKey Part Number
164-1455NS1602-ND
Manufacturer
Manufacturer Product Number
1455NS1602
Description
EXTRUDED ALUMINUM ENCLOSURE W/ C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Clear Cover Included 6.299" L x 4.112" W (160.00mm x 104.45mm) X 4.112" (104.45mm)
Datasheet
 Datasheet
EDA/CAD Models
1455NS1602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.299" L x 4.112" W (160.00mm x 104.45mm)
Height
4.112" (104.45mm)
Area (L x W)
25.8in² (166cm²)
Design
Cover Included
Material
Color
Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1613,98000 Kč613,98 Kč
5517,22200 Kč2 586,11 Kč
10480,70700 Kč4 807,07 Kč
25436,63240 Kč10 915,81 Kč
50406,15600 Kč20 307,80 Kč
100381,39090 Kč38 139,09 Kč
Manufacturers Standard Package
Unit Price without VAT:613,98000 Kč
Unit Price with VAT:742,91580 Kč