
1455NHD1601 | |
|---|---|
DigiKey Part Number | HM1424-ND |
Manufacturer | |
Manufacturer Product Number | 1455NHD1601 |
Description | BOX ALUM UNPTD 6.3"L X 4.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted End Panel(s) 6.299" L x 4.370" W (159.99mm x 111.00mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NHD1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.370" W (159.99mm x 111.00mm) | |
Height | 2.392" (60.76mm) | |
Area (L x W) | 27.5in² (177cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Card Guides, Mounting Flange | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,35000 Kč | 989,35 Kč |
| 5 | 845,66200 Kč | 4 228,31 Kč |
| 10 | 790,42800 Kč | 7 904,28 Kč |
| 25 | 722,89080 Kč | 18 072,27 Kč |
| 50 | 710,17640 Kč | 35 508,82 Kč |
| Unit Price without VAT: | 989,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,11350 Kč |




