



1455NHD1201BK | |
|---|---|
DigiKey Part Number | HM2980-ND |
Manufacturer | |
Manufacturer Product Number | 1455NHD1201BK |
Description | BOX ALUM BLK 4.73" L X 4.37" W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NHD1201BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 2.392" (60.76mm) | |
Area (L x W) | 20.6in² (133cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,30000 Kč | 948,30 Kč |
| 5 | 810,72000 Kč | 4 053,60 Kč |
| 10 | 757,73700 Kč | 7 577,37 Kč |
| 25 | 692,99960 Kč | 17 324,99 Kč |
| 50 | 677,28380 Kč | 33 864,19 Kč |
| Unit Price without VAT: | 948,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,44300 Kč |











