
1455CS801BK | |
|---|---|
DigiKey Part Number | 164-1455CS801BK-ND |
Manufacturer | |
Manufacturer Product Number | 1455CS801BK |
Description | EXTRUDED ALUMINUM ENCLOSURE W/ M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 3.150" L x 2.126" W (80.00mm x 54.00mm) X 2.126" (54.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455CS801BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 2.126" W (80.00mm x 54.00mm) | |
Height | 2.126" (54.00mm) | |
Area (L x W) | 6.70in² (43.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,05000 Kč | 426,05 Kč |
| 5 | 358,56200 Kč | 1 792,81 Kč |
| 10 | 333,13300 Kč | 3 331,33 Kč |
| 25 | 302,48880 Kč | 7 562,22 Kč |
| 50 | 281,31860 Kč | 14 065,93 Kč |
| 100 | 261,71490 Kč | 26 171,49 Kč |
| 250 | 251,57284 Kč | 62 893,21 Kč |
| Unit Price without VAT: | 426,05000 Kč |
|---|---|
| Unit Price with VAT: | 515,52050 Kč |


