1455CS1201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455CS1201

DigiKey Part Number
164-1455CS1201-ND
Manufacturer
Manufacturer Product Number
1455CS1201
Description
EXTRUDED ALUMINUM ENCLOSURE W/ M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Clear Cover Included 4.724" L x 2.126" W (120.00mm x 54.00mm) X 2.126" (54.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455CS1201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.724" L x 2.126" W (120.00mm x 54.00mm)
Height
2.126" (54.00mm)
Area (L x W)
9.96in² (64.3cm²)
Design
Cover Included
Material
Color
Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,64000 Kč329,64 Kč
5305,47800 Kč1 527,39 Kč
10295,62600 Kč2 956,26 Kč
25283,11400 Kč7 077,85 Kč
Manufacturers Standard Package
Unit Price without VAT:329,64000 Kč
Unit Price with VAT:398,86440 Kč