
1455CF1201BK | |
|---|---|
DigiKey Part Number | 164-1455CF1201BK-ND |
Manufacturer | |
Manufacturer Product Number | 1455CF1201BK |
Description | BOX ALUM BLACK 4.72"L X 2.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 4.724" L x 2.913" W (119.99mm x 73.99mm) X 0.906" (23.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455CF1201BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.913" W (119.99mm x 73.99mm) | |
Height | 0.906" (23.01mm) | |
Area (L x W) | 13.7in² (89cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,00000 Kč | 505,00 Kč |
| 5 | 425,21000 Kč | 2 126,05 Kč |
| 10 | 395,11900 Kč | 3 951,19 Kč |
| 25 | 358,83080 Kč | 8 970,77 Kč |
| 50 | 333,75060 Kč | 16 687,53 Kč |
| 100 | 310,52470 Kč | 31 052,47 Kč |
| 250 | 305,32772 Kč | 76 331,93 Kč |
| Unit Price without VAT: | 505,00000 Kč |
|---|---|
| Unit Price with VAT: | 611,05000 Kč |



