Box Metal, Steel Black, Gray U Shaped Pieces 5.250" L x 5.000" W (133.35mm x 127.00mm) X 7.500" (190.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1454R

DigiKey Part Number
HM2844-ND
Manufacturer
Manufacturer Product Number
1454R
Description
BOX STEEL BLK/GRY 5.25"L X 5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black, Gray U Shaped Pieces 5.250" L x 5.000" W (133.35mm x 127.00mm) X 7.500" (190.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1454R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.250" L x 5.000" W (133.35mm x 127.00mm)
Height
7.500" (190.50mm)
Area (L x W)
26.3in² (170cm²)
Design
U Shaped Pieces
Material
Color
Black, Gray
Thickness
20 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1701,33000 Kč701,33 Kč
5599,61800 Kč2 998,09 Kč
10560,45800 Kč5 604,58 Kč
25512,56960 Kč12 814,24 Kč
50483,52520 Kč24 176,26 Kč
Manufacturers Standard Package
Unit Price without VAT:701,33000 Kč
Unit Price with VAT:848,60930 Kč