
1453C | |
|---|---|
DigiKey Part Number | HM2828-ND |
Manufacturer | |
Manufacturer Product Number | 1453C |
Description | BOX STEEL GRAY 11"L X 7.12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 11.000" L x 7.120" W (279.40mm x 180.85mm) X 7.050" (179.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1453C Models |
Category | Area (L x W) 78.3in² (505cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 16 Gauge |
Container Type Box | Features Separate Panel or Cover Thickness, Vented Panels |
Size / Dimension 11.000" L x 7.120" W (279.40mm x 180.85mm) | Shipping Info Shipped from DigiKey |
Height 7.050" (179.07mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 858,32000 Kč | 1 858,32 Kč |
| 5 | 1 568,38200 Kč | 7 841,91 Kč |
| 10 | 1 458,79400 Kč | 14 587,94 Kč |
| 25 | 1 342,52800 Kč | 33 563,20 Kč |
| Unit Price without VAT: | 1 858,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 248,56720 Kč |


