
1444-24CWW | |
|---|---|
DigiKey Part Number | HM404-ND |
Manufacturer | |
Manufacturer Product Number | 1444-24CWW |
Description | CHASSIS ALUM NAT 11.93"LX7.93"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum; Wood Natural Open End(s) 11.928" L x 7.928" W (302.97mm x 201.37mm) X 2.928" (74.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-24CWW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 11.928" L x 7.928" W (302.97mm x 201.37mm) | |
Height | 2.928" (74.37mm) | |
Area (L x W) | 94.5in² (610cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Walnut Side Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 670,82000 Kč | 2 670,82 Kč |
| 5 | 2 283,08400 Kč | 11 415,42 Kč |
| 10 | 2 166,84500 Kč | 21 668,45 Kč |
| Unit Price without VAT: | 2 670,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 231,69220 Kč |












