Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 13.000" W (431.80mm x 330.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1444-17134

DigiKey Part Number
HM2777-ND
Manufacturer
Manufacturer Product Number
1444-17134
Description
CHASSIS ALUM NATURAL 17"L X 13"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 13.000" W (431.80mm x 330.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-17134 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
17.000" L x 13.000" W (431.80mm x 330.20mm)
Height
4.000" (101.60mm)
Area (L x W)
221in² (1426cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.051" (1.30mm)
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 658,42000 Kč1 658,42 Kč
51 447,72800 Kč7 238,64 Kč
101 373,66800 Kč13 736,68 Kč
251 288,25240 Kč32 206,31 Kč
501 231,83080 Kč61 591,54 Kč
1001 181,52810 Kč118 152,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 658,42000 Kč
Unit Price with VAT:2 006,68820 Kč