
1444-16CWW | |
|---|---|
DigiKey Part Number | HM402-ND |
Manufacturer | |
Manufacturer Product Number | 1444-16CWW |
Description | CHASSIS ALUM NAT 5.93"L X 9.93"W |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum; Wood Natural Open End(s) 5.928" L x 9.928" W (150.57mm x 252.17mm) X 1.928" (48.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-16CWW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Chassis | |
Size / Dimension | 5.928" L x 9.928" W (150.57mm x 252.17mm) | |
Height | 1.928" (48.97mm) | |
Area (L x W) | 58.9in² (380cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Walnut Side Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 308,52000 Kč | 2 308,52 Kč |
| Unit Price without VAT: | 2 308,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 793,30920 Kč |




