Chassis Metal, Aluminum Natural Open End(s) 15.000" L x 9.000" W (381.00mm x 228.60mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1444-1593

DigiKey Part Number
HM2772-ND
Manufacturer
Manufacturer Product Number
1444-1593
Description
CHASSIS ALUM NATURAL 15"L X 9"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 15.000" L x 9.000" W (381.00mm x 228.60mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-1593 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
15.000" L x 9.000" W (381.00mm x 228.60mm)
Height
3.000" (76.20mm)
Area (L x W)
135in² (871cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.051" (1.30mm)
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 057,67000 Kč1 057,67 Kč
5917,61200 Kč4 588,06 Kč
10868,43500 Kč8 684,35 Kč
25811,81640 Kč20 295,41 Kč
50774,44400 Kč38 722,20 Kč
100741,16850 Kč74 116,85 Kč
250702,64012 Kč175 660,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 057,67000 Kč
Unit Price with VAT:1 279,78070 Kč