
1441-36 | |
|---|---|
DigiKey Part Number | HM2750-ND |
Manufacturer | |
Manufacturer Product Number | 1441-36 |
Description | CHASSIS STEEL GRAY 17"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 17.000" L x 12.000" W (431.80mm x 304.80mm) X 3.040" (77.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-36 Models |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 18 Gauge |
Part Status Active | Features Hardware not Provided |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 17.000" L x 12.000" W (431.80mm x 304.80mm) | Weight 5.3 lbs (2.4 kg) |
Height 3.040" (77.22mm) | Base Product Number |
Area (L x W) 204in² (1316cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 543,52000 Kč | 1 543,52 Kč |
| 5 | 1 302,26000 Kč | 6 511,30 Kč |
| 10 | 1 211,14100 Kč | 12 111,41 Kč |
| 25 | 1 100,96200 Kč | 27 524,05 Kč |
| 50 | 1 088,35680 Kč | 54 417,84 Kč |
| Unit Price without VAT: | 1 543,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 867,65920 Kč |
















