
1441-34 | |
|---|---|
DigiKey Part Number | HM2748-ND |
Manufacturer | |
Manufacturer Product Number | 1441-34 |
Description | CHASSIS STEEL GRAY 17"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 17.000" L x 12.000" W (431.80mm x 304.80mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-34 Models |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 18 Gauge |
Part Status Active | Features Hardware not Provided |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 17.000" L x 12.000" W (431.80mm x 304.80mm) | Weight 4.5 lbs (2 kg) |
Height 2.040" (51.82mm) | Base Product Number |
Area (L x W) 204in² (1316cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 210,04000 Kč | 1 210,04 Kč |
| 5 | 1 020,46000 Kč | 5 102,30 Kč |
| 10 | 948,90400 Kč | 9 489,04 Kč |
| 25 | 862,40840 Kč | 21 560,21 Kč |
| 50 | 825,41060 Kč | 41 270,53 Kč |
| Unit Price without VAT: | 1 210,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 464,14840 Kč |
















