Chassis Metal, Steel Gray Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 4.040" (102.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1441-33

DigiKey Part Number
HM2746-ND
Manufacturer
Manufacturer Product Number
1441-33
Description
CHASSIS STEEL GRAY 17"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Steel Gray Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 4.040" (102.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Open End(s)
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
20 Gauge
Part Status
Active
Features
Hardware not Provided
Container Type
Chassis
Shipping Info
Shipped from DigiKey
Size / Dimension
17.000" L x 10.000" W (431.80mm x 254.00mm)
Weight
4.1 lbs (1.9 kg)
Height
4.040" (102.62mm)
Base Product Number
Area (L x W)
170in² (1097cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 636,74000 Kč1 636,74 Kč
51 381,13400 Kč6 905,67 Kč
101 284,53200 Kč12 845,32 Kč
251 167,71600 Kč29 192,90 Kč
501 163,36980 Kč58 168,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 636,74000 Kč
Unit Price with VAT:1 980,45540 Kč
Alternate Color
CHASSIS STEEL BLACK 17"L X 10"W
In-Stock: 8
Unit Price: 1 636,74000 Kč