
1441-32BK3CWW | |
|---|---|
DigiKey Part Number | HM2741-ND |
Manufacturer | |
Manufacturer Product Number | 1441-32BK3CWW |
Description | CHASSIS STEEL BLACK 9.9"LX16.9"W |
Customer Reference | |
Detailed Description | Chassis Metal, Steel; Wood Black Open End(s) 9.898" L x 16.898" W (251.41mm x 429.21mm) X 2.928" (74.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-32BK3CWW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Chassis | |
Size / Dimension | 9.898" L x 16.898" W (251.41mm x 429.21mm) | |
Height | 2.928" (74.37mm) | |
Area (L x W) | 167in² (1077cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 554,75000 Kč | 3 554,75 Kč |
| Unit Price without VAT: | 3 554,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 301,24750 Kč |




