
1441-22BK3CWW | |
|---|---|
DigiKey Part Number | HM2728-ND |
Manufacturer | |
Manufacturer Product Number | 1441-22BK3CWW |
Description | CHASSIS STL BLACK 7.93"LX11.93"W |
Customer Reference | |
Detailed Description | Chassis Metal, Steel; Wood Black Open End(s) 11.928" L x 7.928" W (302.97mm x 201.37mm) X 1.928" (48.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-22BK3CWW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Chassis | |
Size / Dimension | 11.928" L x 7.928" W (302.97mm x 201.37mm) | |
Height | 1.928" (48.97mm) | |
Area (L x W) | 94.5in² (610cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 001,87000 Kč | 3 001,87 Kč |
| Unit Price without VAT: | 3 001,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 632,26270 Kč |




